+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR2260D35VR

Relay: solid state; Ucntrl: 4÷32VDC; 35A; 48÷600VAC; DR22 AC; IP20

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DR2260D35VR
TME Symbol:
DR2260D35VR

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
35A
Switched voltage
48...600V AC
Manufacturer series
DR22 AC
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
91.9x22.5x133.8mm
Switching method
instantaneous switching
IP rating
IP20
Design
heatsink
Protection
anti-overvoltage OVP
Operating temperature
-40...80°C
Gross weight301.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DR2260D35VR
0 in TME stock
Net price for quantities from 1 pcs - 72.50 GBPGross price for quantities from 1 pcs - 86.99 GBP
Net price for quantities from 10 pcs - 69.05 GBPGross price for quantities from 10 pcs - 82.86 GBP
Net price for quantities from 50 pcs - 65.91 GBPGross price for quantities from 50 pcs - 79.08 GBP
Net price for quantities from 100 pcs - 63.97 GBPGross price for quantities from 100 pcs - 76.76 GBP
No. of pieces (Multiplicity: 1)