+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR24A06

Relay: solid state; Ucntrl: 200÷280VAC; 6A; 24÷280VAC; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DR24A06
TME Symbol:
DR24A06

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
200...280V AC
Max. operating current
6A
Switched voltage
24...280V AC
Manufacturer series
SeriesOne DR
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
87.6x11x83.7mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-30...80°C
Dimensions
Gross weight69.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DR24A06
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 55.41 EURGross price for quantities from 1 pcs - 66.49 EUR
Net price for quantities from 10 pcs - 52.77 EURGross price for quantities from 10 pcs - 63.33 EUR
Net price for quantities from 50 pcs - 50.37 EURGross price for quantities from 50 pcs - 60.44 EUR
Net price for quantities from 100 pcs - 48.89 EURGross price for quantities from 100 pcs - 58.66 EUR