+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR24D03XR

Relay: solid state; Ucntrl: 4÷32VDC; 3A; 24÷280VAC; SeriesOne DR


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DR24D03XR
TME Symbol:
DR24D03XR

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
3A
Switched voltage
24...280V AC
Manufacturer series
SeriesOne DR
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
87.6x11x83.7mm
Switching method
instantaneous switching
IP rating
IP00
Conform to the norm
ATEX II 3G Ex nA IIC T4 Gc
Operating temperature
-30...80°C
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DR24D03XR
0 in TME stock
Net price for quantities from 1 pcs - 41.70 EURGross price for quantities from 1 pcs - 50.04 EUR
Net price for quantities from 10 pcs - 39.71 EURGross price for quantities from 10 pcs - 47.66 EUR
Net price for quantities from 50 pcs - 37.91 EURGross price for quantities from 50 pcs - 45.50 EUR
Net price for quantities from 100 pcs - 36.80 EURGross price for quantities from 100 pcs - 44.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.