+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR24D06

Relay: solid state; Ucntrl: 4÷32VDC; 6A; 24÷280VAC; SeriesOne DR


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DR24D06
TME Symbol:
DR24D06

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
6A
Switched voltage
24...280V AC
Manufacturer series
SeriesOne DR
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
87.6x11x83.7mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-30...80°C
Dimensions
Gross weight60.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DR24D06
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 54.11 EURGross price for quantities from 1 pcs - 64.94 EUR
Net price for quantities from 5 pcs - 51.08 EURGross price for quantities from 5 pcs - 61.30 EUR
Net price for quantities from 10 pcs - 45.88 EURGross price for quantities from 10 pcs - 55.06 EUR