+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR24E03

Relay: solid state; Ucntrl: 18÷36VAC; 3A; 24÷280VAC; SeriesOne DR

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DR24E03
TME Symbol:
DR24E03

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
18...36V AC
Max. operating current
3A
Switched voltage
24...280V AC
Manufacturer series
SeriesOne DR
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
87.6x11x83.7mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-30...80°C
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DR24E03
0 in TME stock
Net price for quantities from 1 pcs - 45.08 EURGross price for quantities from 1 pcs - 54.10 EUR
Net price for quantities from 25 pcs - 39.92 EURGross price for quantities from 25 pcs - 47.90 EUR
Net price for quantities from 50 pcs - 37.57 EURGross price for quantities from 50 pcs - 45.07 EUR
No. of pieces (Multiplicity: 1)