+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR24E06

Relay: solid state; Ucntrl: 18÷36VAC; 6A; 24÷280VAC; SeriesOne DR

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DR24E06
TME Symbol:
DR24E06

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
18...36V AC
Max. operating current
6A
Switched voltage
24...280V AC
Manufacturer series
SeriesOne DR
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
87.6x11x83.7mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-30...80°C
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DR24E06
0 in TME stock
Net price for quantities from 1 pcs - 63.94 USDGross price for quantities from 1 pcs - 76.72 USD
Net price for quantities from 10 pcs - 60.90 USDGross price for quantities from 10 pcs - 73.08 USD
Net price for quantities from 50 pcs - 58.13 USDGross price for quantities from 50 pcs - 69.75 USD
Net price for quantities from 100 pcs - 56.42 USDGross price for quantities from 100 pcs - 67.70 USD
No. of pieces (Multiplicity: 1)