+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR4560A60

Relay: solid state; Ucntrl: 90÷280VAC,90÷280VDC; 60A; 48÷600VAC

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DR4560A60
TME Symbol:
DR4560A60

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...280V AC, 90...280V DC
Max. operating current
60A
Switched voltage
48...600V AC
Manufacturer series
DR45
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
111.5x45x154.4mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Operating temperature
-40...80°C
Related items
CP201, CP202
Gross weight488.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DR4560A60
0 in TME stock
Net price for quantities from 1 pcs - 118.47 EURGross price for quantities from 1 pcs - 142.16 EUR
Net price for quantities from 10 pcs - 107.98 EURGross price for quantities from 10 pcs - 129.58 EUR
Net price for quantities from 25 pcs - 101.41 EURGross price for quantities from 25 pcs - 121.69 EUR
Net price for quantities from 50 pcs - 95.97 EURGross price for quantities from 50 pcs - 115.17 EUR
No. of pieces (Multiplicity: 1)