+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR4560D45R

Relay: solid state; Ucntrl: 4÷32VDC; 45A; 48÷600VAC; DR45; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DR4560D45R
TME Symbol:
DR4560D45R

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
45A
Switched voltage
48...600V AC
Manufacturer series
DR45
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
111.5x45x154.4mm
Switching method
instantaneous switching
IP rating
IP20
Design
heatsink
Operating temperature
-40...80°C
Related items
CP201, CP202
Gross weight488.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DR4560D45R
0 in TME stock
Net price for quantities from 1 pcs - 101.16 GBPGross price for quantities from 1 pcs - 121.39 GBP
Net price for quantities from 6 pcs - 94.61 GBPGross price for quantities from 6 pcs - 113.54 GBP
Net price for quantities from 10 pcs - 91.45 GBPGross price for quantities from 10 pcs - 109.74 GBP
Net price for quantities from 25 pcs - 85.77 GBPGross price for quantities from 25 pcs - 102.92 GBP
Net price for quantities from 50 pcs - 82.67 GBPGross price for quantities from 50 pcs - 99.20 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.