+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR48A12

Relay: solid state; Ucntrl: 200÷280VAC; 12A; 48÷600VAC; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DR48A12
TME Symbol:
DR48A12

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
200...280V AC
Max. operating current
12A
Switched voltage
48...600V AC
Manufacturer series
SeriesOne DR
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
87.6x18.3x83.7mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-30...80°C
Dimensions
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DR48A12
0 in TME stock
Net price for quantities from 1 pcs - 73.88 EURGross price for quantities from 1 pcs - 88.65 EUR
Net price for quantities from 10 pcs - 70.36 EURGross price for quantities from 10 pcs - 84.43 EUR
Net price for quantities from 50 pcs - 67.15 EURGross price for quantities from 50 pcs - 80.58 EUR
Net price for quantities from 100 pcs - 65.19 EURGross price for quantities from 100 pcs - 78.22 EUR
No. of pieces (Multiplicity: 1)