+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8G817V40407

PCB distance; polyamide 66; L: 14mm; latch/latch; natural; UL94V-2


Manufacturer: DREMEC

Manufacturer part number:
8G817V40407
TME Symbol:
DR8G817V40407

Specification

Manufacturer
DREMEC
Type of spacer
PCB distance
Material
polyamide 66
Spacer length
14mm
Mounting
latch/latch
Plate mounting hole diameter
4/4mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.6/1.6mm
Gross weight0.364 g
Certificates
See other products in this category: Plastic Pegs DREMEC,
*
8G817V40407
168 in TME stock
Net price for quantities from 10 pcs - 0.15 EURGross price for quantities from 10 pcs - 0.17 EUR
Net price for quantities from 100 pcs - 0.12 EURGross price for quantities from 100 pcs - 0.14 EUR
Net price for quantities from 1000 pcs - 0.09 EURGross price for quantities from 1000 pcs - 0.11 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs