+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA-CN024D24

Relay: solid state; Ucntrl: 24VDC; 3.5A; max.24VDC; DRA-CN; IP67

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRA-CN024D24
TME Symbol:
DRA-CN024D24

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
24V DC
Max. operating current
3.5A
Switched voltage
max. 24V DC
Mounting
for DIN rail mounting
Relay variant
1-phase, current source
Manufacturer series
DRA-CN
Body dimensions
80x6.1x92.6mm
IP rating
IP67
Switching method
instantaneous switching
Operating temperature
-25...60°C
Dimensions
Gross weight35.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRA-CN024D24
8 in TME stock
Net price for quantities from 1 pcs - 63.50 USDGross price for quantities from 1 pcs - 76.20 USD
Net price for quantities from 5 pcs - 56.05 USDGross price for quantities from 5 pcs - 67.26 USD
Net price for quantities from 10 pcs - 49.84 USDGross price for quantities from 10 pcs - 59.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs