+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA1-MPDCD3-B

Relay: solid state; Ucntrl: 3÷32VDC; 3A; 3÷60VDC; DRA1-MP; IP00

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRA1-MPDCD3-B
TME Symbol:
DRA1-MPDCD3-B

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
3A
Switched voltage
3...60V DC
Mounting
for DIN rail mounting
Relay variant
current source
Manufacturer series
DRA1-MP
Body dimensions
89.6x10x62.2mm
IP rating
IP00
Switching method
instantaneous switching
Output configuration
NC
Operating temperature
-40...80°C
Dimensions
Gross weight36.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRA1-MPDCD3-B
0 in TME stock
Net price for quantities from 1 pcs - 67.86 EURGross price for quantities from 1 pcs - 81.43 EUR
Net price for quantities from 5 pcs - 59.85 EURGross price for quantities from 5 pcs - 71.81 EUR
Net price for quantities from 10 pcs - 53.20 EURGross price for quantities from 10 pcs - 63.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.