+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

D3

Stepper motor controller; 2.5A; -20÷45°C; IP30; 24VDC


Manufacturer: IGUS

Manufacturer part number:
D3
TME Symbol:
DRYLIN-D3

Specification

Manufacturer
IGUS
Type of automation module
stepper motor controller
Current rating
2.5A
Operating temperature
-20...45°C
IP rating
IP30
Body dimensions
116x27x126mm
Supply voltage
  • 24V DC
Gross weight208.43 g
Certificates
See other products in this category: Servo Controllers IGUS,
*
D3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 215.15 USDGross price for quantities from 1 pcs - 258.18 USD
Net price for quantities from 5 pcs - 207.18 USDGross price for quantities from 5 pcs - 248.62 USD