+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D6

Stepper motor controller; 10A; IP00; 12÷24VDC


Manufacturer: IGUS

Manufacturer part number:
D6
TME Symbol:
DRYLIN-D6

Specification

Manufacturer
IGUS
Type of automation module
stepper motor controller
Current rating
10A
IP rating
IP00
Supply voltage
  • 12...24V DC
Gross weight200 g
Certificates
See other products in this category: Servo Controllers IGUS,
*
D6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 147.96 USDGross price for quantities from 1 pcs - 177.55 USD
Net price for quantities from 5 pcs - 142.48 USDGross price for quantities from 5 pcs - 170.98 USD