+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D8

Stepper motor controller; 4A; 0÷40°C; IP20; 24÷48VDC


Manufacturer: IGUS

Manufacturer part number:
D8
TME Symbol:
DRYLIN-D8

Specification

Manufacturer
IGUS
Type of automation module
stepper motor controller
Current rating
4A
Operating temperature
0...40°C
IP rating
IP20
Driver features
predefined speed 50-500 rpm
Body dimensions
75.5x33x112mm
Supply voltage
  • 24...48V DC
Gross weight300 g
Certificates
See other products in this category: Servo Controllers IGUS,
*
D8
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 128.41 EURGross price for quantities from 1 pcs - 154.09 EUR
Net price for quantities from 5 pcs - 123.66 EURGross price for quantities from 5 pcs - 148.39 EUR