+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1043-400G

Socket: integrated circuits; ZIF; DIP40; 7.62/15.24mm; THT; 50VDC


Manufacturer: CONNFLY

Manufacturer part number:
DS1043-400G
TME Symbol:
DS1043-400G

Specification

Manufacturer
CONNFLY
Type of Socket
integrated circuits
Kind of socket
ZIF
Application
DIP40
Row pitch
7.62/15.24mm
Electrical mounting
THT
Sockets features
demountable
Operating temperature
-40...105°C
Terminal pitch
2.54mm
Body colour
green
Operating voltage
50V DC
Soldering temperature
260°C / 5 s
Operating current
0.1A
Gross weight21.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test sockets CONNFLY,
*
DS1043-400G
166 in TME stock
Net price for quantities from 1 pcs - 5.60 EURGross price for quantities from 1 pcs - 6.71 EUR
Net price for quantities from 5 pcs - 4.48 EURGross price for quantities from 5 pcs - 5.37 EUR
Net price for quantities from 20 pcs - 3.36 EURGross price for quantities from 20 pcs - 4.03 EUR
Net price for quantities from 100 pcs - 2.46 EURGross price for quantities from 100 pcs - 2.96 EUR
Net price for quantities from 500 pcs - 2.01 EURGross price for quantities from 500 pcs - 2.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 5 pcs