+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1044-200G

Socket: integrated circuits; ZIF; DIP20; 7.62mm; THT; demountable


Manufacturer: CONNFLY

Manufacturer part number:
DS1044-200G
TME Symbol:
DS1044-200G

Specification

Manufacturer
CONNFLY
Type of Socket
integrated circuits
Kind of socket
ZIF
Application
DIP20
Row pitch
7.62mm
Electrical mounting
THT
Sockets features
demountable
Operating temperature
-40...105°C
Terminal pitch
2.54mm
Body colour
green
Operating voltage
50V DC
Soldering temperature
260°C / 5 s
Operating current
0.1A
Gross weight8.373 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test sockets CONNFLY,
*
DS1044-200G
550 in TME stock
Net price for quantities from 1 pcs - 1.56 GBPGross price for quantities from 1 pcs - 1.87 GBP
Net price for quantities from 8 pcs - 1.25 GBPGross price for quantities from 8 pcs - 1.50 GBP
Net price for quantities from 24 pcs - 0.94 GBPGross price for quantities from 24 pcs - 1.12 GBP
Net price for quantities from 96 pcs - 0.69 GBPGross price for quantities from 96 pcs - 0.83 GBP
Net price for quantities from 384 pcs - 0.57 GBPGross price for quantities from 384 pcs - 0.68 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 8 pcsCardboard = 384 pcs