+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1044-280G

Socket: integrated circuits; ZIF; DIP28; 7.62mm; THT; demountable

Manufacturer: CONNFLY

Manufacturer part number:
DS1044-280G
TME Symbol:
DS1044-280G

Specification

Manufacturer
CONNFLY
Type of Socket
integrated circuits
Kind of socket
ZIF
Application
DIP28
Row pitch
7.62mm
Electrical mounting
THT
Sockets features
demountable
Operating temperature
-40...105°C
Terminal pitch
2.54mm
Body colour
green
Operating voltage
50V DC
Soldering temperature
260°C / 5 s
Operating current
0.1A
Gross weight10.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test sockets CONNFLY,
*
DS1044-280G
179 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 6 pcs - 2.56 USDGross price for quantities from 6 pcs - 3.07 USD
Net price for quantities from 18 pcs - 1.92 USDGross price for quantities from 18 pcs - 2.31 USD
Net price for quantities from 72 pcs - 1.44 USDGross price for quantities from 72 pcs - 1.72 USD
Net price for quantities from 288 pcs - 1.16 USDGross price for quantities from 288 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 6 pcs