+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEC16-06AC

Diode: rectifying; THT; 600V; 10Ax2; Ifsm: 50A; ISOPLUS220™; tube


Manufacturer: IXYS

Manufacturer part number:
DSEC16-06AC
TME Symbol:
DSEC16-06AC

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
10A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
50A
Case
ISOPLUS220™
Kind of package
tube
Max. forward voltage
2.1V
Power dissipation
60W
Reverse recovery time
30ns
Technology
HiPerFRED™
Gross weight2.2 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEC16-06AC
0 in TME stock
Net price for quantities from 1 pcs - 3.49 EURGross price for quantities from 1 pcs - 4.19 EUR
Net price for quantities from 3 pcs - 3.14 EURGross price for quantities from 3 pcs - 3.77 EUR
Net price for quantities from 10 pcs - 2.77 EURGross price for quantities from 10 pcs - 3.33 EUR
Net price for quantities from 50 pcs - 2.52 EURGross price for quantities from 50 pcs - 3.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs