+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEC240-04A

Module: diode; double,common cathode; 400V; If: 120Ax2; SOT227UI


Manufacturer: IXYS

Manufacturer part number:
DSEC240-04A
TME Symbol:
DSEC240-04A

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.4kV
Load current
120A x2
Case
SOT227UI
Max. forward voltage
1V
Max. forward impulse current
2kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
tube
Gross weight36.7 g
Certificates
See other products in this category: Diode modules IXYS,
*
DSEC240-04A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 51.45 USDGross price for quantities from 1 pcs - 61.74 USD
Net price for quantities from 3 pcs - 46.20 USDGross price for quantities from 3 pcs - 55.44 USD
Net price for quantities from 10 pcs - 43.19 USDGross price for quantities from 10 pcs - 51.83 USD
Packaging method by the manufacturer:Tube = 10 pcs