+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEC240-06A

Module: diode; double,common cathode; 600V; If: 120Ax2; SOT227UI

Manufacturer: IXYS

Manufacturer part number:
DSEC240-06A
TME Symbol:
DSEC240-06A

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.6kV
Load current
120A x2
Case
SOT227UI
Max. forward voltage
1.26V
Max. forward impulse current
2kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
tube
Gross weight36.65 g
Certificates
See other products in this category: Diode modules IXYS
*
DSEC240-06A
Product withdrawn from the offer
Use the specification table below to search for similar products