+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEC29-06AC

Diode: rectifying; THT; 600V; 15Ax2; Ifsm: 110A; ISOPLUS220™; tube


Manufacturer: IXYS

Manufacturer part number:
DSEC29-06AC
TME Symbol:
DSEC29-06AC

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
15A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
110A
Case
ISOPLUS220™
Kind of package
tube
Max. forward voltage
1.34V
Power dissipation
95W
Reverse recovery time
35ns
Technology
HiPerFRED™
Gross weight2.22 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEC29-06AC
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.56 GBPGross price for quantities from 1 pcs - 7.87 GBP
Net price for quantities from 3 pcs - 5.28 GBPGross price for quantities from 3 pcs - 6.34 GBP
Net price for quantities from 10 pcs - 4.41 GBPGross price for quantities from 10 pcs - 5.29 GBP
Net price for quantities from 50 pcs - 4.11 GBPGross price for quantities from 50 pcs - 4.94 GBP
Packaging method by the manufacturer:Tube = 50 pcs