+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEC30-06A

Diode: rectifying; THT; 600V; 15Ax2; Ifsm: 110A; TO247-3; tube; 95W


Manufacturer: IXYS

Manufacturer part number:
DSEC30-06A
TME Symbol:
DSEC30-06A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
15A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
110A
Case
TO247-3
Kind of package
tube
Max. forward voltage
1.57V
Power dissipation
95W
Reverse recovery time
35ns
Technology
HiPerFRED™
Gross weight6.12 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEC30-06A
286 in TME stock
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 6.00 USD
Net price for quantities from 10 pcs - 4.05 USDGross price for quantities from 10 pcs - 4.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs