+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEC59-06BC

Diode: rectifying; THT; 600V; 30Ax2; Ifsm: 250A; ISOPLUS220™; tube

Manufacturer: IXYS

Manufacturer part number:
DSEC59-06BC
TME Symbol:
DSEC59-06BC

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
250A
Case
ISOPLUS220™
Kind of package
tube
Max. forward voltage
2.51V
Power dissipation
135W
Reverse recovery time
25ns
Technology
HiPerFRED™
Gross weight2.24 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEC59-06BC
41 in TME stock
Net price for quantities from 1 pcs - 3.03 EURGross price for quantities from 1 pcs - 3.64 EUR
Net price for quantities from 3 pcs - 2.73 EURGross price for quantities from 3 pcs - 3.28 EUR
Net price for quantities from 10 pcs - 2.41 EURGross price for quantities from 10 pcs - 2.90 EUR
Net price for quantities from 50 pcs - 2.17 EURGross price for quantities from 50 pcs - 2.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts