+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEI2X101-06A

Module: diode; double independent; 600V; If: 96Ax2; SOT227B; screw


Manufacturer: IXYS

Manufacturer part number:
DSEI2X101-06A
TME Symbol:
DSEI2X101-06A

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.6kV
Load current
96A x2
Case
SOT227B
Max. forward voltage
1.25V
Max. forward impulse current
1.3kA
Electrical mounting
screw
Max. load current
192A
Mechanical mounting
screw
Kind of package
tube
Gross weight35.79 g
Certificates
See other products in this category: Diode modules IXYS,
*
DSEI2X101-06A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.75 EURGross price for quantities from 1 pcs - 45.30 EUR
Net price for quantities from 5 pcs - 32.69 EURGross price for quantities from 5 pcs - 39.22 EUR
Net price for quantities from 10 pcs - 29.94 EURGross price for quantities from 10 pcs - 35.92 EUR
Net price for quantities from 20 pcs - 28.76 EURGross price for quantities from 20 pcs - 34.51 EUR
Packaging method by the manufacturer:
Tube = 10 pcs