+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEI2X161-02P

Module: diode; double independent; 200V; If: 165Ax2; ECO-PAC 2

Manufacturer: IXYS

Manufacturer part number:
DSEI2X161-02P
TME Symbol:
DSEI2X161-02P

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
200V
Load current
165A x2
Case
ECO-PAC 2
Max. forward voltage
1.2V
Max. forward impulse current
1.2kA
Electrical mounting
THT
Max. load current
330A
Mechanical mounting
screw
Kind of package
bulk
Gross weight50 g
Certificates
See other products in this category: Diode modules IXYS,
*
DSEI2X161-02P
0 in TME stock
Net price for quantities from 1 pcs - 50.86 EURGross price for quantities from 1 pcs - 61.02 EUR
Net price for quantities from 3 pcs - 45.75 EURGross price for quantities from 3 pcs - 54.90 EUR
Net price for quantities from 10 pcs - 40.45 EURGross price for quantities from 10 pcs - 48.53 EUR
No. of pieces (Multiplicity: 1)