+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEI2X30-04C

Module: diode; double independent; 400V; If: 30Ax2; SOT227B; screw


Manufacturer: IXYS

Manufacturer part number:
DSEI2X30-04C
TME Symbol:
DSEI2X30-04C

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.4kV
Load current
30A x2
Case
SOT227B
Max. forward voltage
1.4V
Max. forward impulse current
260A
Electrical mounting
screw
Max. load current
60A
Mechanical mounting
screw
Kind of package
tube
Technology
FRED
Gross weight35.84 g
Certificates
See other products in this category: Diode modules IXYS,
*
DSEI2X30-04C
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.00 USDGross price for quantities from 1 pcs - 31.20 USD
Net price for quantities from 10 pcs - 23.83 USDGross price for quantities from 10 pcs - 28.60 USD