+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEI2X30-12B

Module: diode; double independent; 1.2kV; If: 30Ax2; SOT227B; screw


Manufacturer: IXYS

Manufacturer part number:
DSEI2X30-12B
TME Symbol:
DSEI2X30-12B

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
30A x2
Case
SOT227B
Max. forward voltage
2.2V
Max. forward impulse current
375A
Electrical mounting
screw
Max. load current
60A
Mechanical mounting
screw
Kind of package
tube
Gross weight35.49 g
Certificates
See other products in this category: Diode modules IXYS,
*
DSEI2X30-12B
59 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.88 EURGross price for quantities from 1 pcs - 31.06 EUR
Net price for quantities from 10 pcs - 21.07 EURGross price for quantities from 10 pcs - 25.29 EUR
Net price for quantities from 20 pcs - 20.33 EURGross price for quantities from 20 pcs - 24.40 EUR
Net price for quantities from 50 pcs - 19.49 EURGross price for quantities from 50 pcs - 23.38 EUR
Packaging method by the manufacturer:Tube = 10 pcs