+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEI2X31-10B

Module: diode; double independent; 1kV; If: 30Ax2; SOT227B; screw


Manufacturer: IXYS

Manufacturer part number:
DSEI2X31-10B
TME Symbol:
DSEI2X31-10B

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1kV
Load current
30A x2
Case
SOT227B
Max. forward voltage
2V
Max. forward impulse current
200A
Electrical mounting
screw
Max. load current
60A
Mechanical mounting
screw
Kind of package
tube
Gross weight35.97 g
Certificates
See other products in this category: Diode modules IXYS,
*
DSEI2X31-10B
37 in TME stock
Net price for quantities from 1 pcs - 29.28 USDGross price for quantities from 1 pcs - 35.14 USD
Net price for quantities from 10 pcs - 23.73 USDGross price for quantities from 10 pcs - 28.47 USD
Net price for quantities from 20 pcs - 22.89 USDGross price for quantities from 20 pcs - 27.46 USD
Net price for quantities from 50 pcs - 21.94 USDGross price for quantities from 50 pcs - 26.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs