+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEI2X31-12B

Module: diode; double independent; 1.2kV; If: 28Ax2; SOT227B; screw

Manufacturer: IXYS

Manufacturer part number:
DSEI2X31-12B
TME Symbol:
DSEI2X31-12B

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
28A x2
Case
SOT227B
Max. forward voltage
2.55V
Max. forward impulse current
210A
Electrical mounting
screw
Max. load current
46A
Mechanical mounting
screw
Kind of package
tube
Gross weight37.48 g
Certificates
See other products in this category: Diode modules IXYS,
*
DSEI2X31-12B
52 in TME stock
Net price for quantities from 1 pcs - 22.61 GBPGross price for quantities from 1 pcs - 27.13 GBP
Net price for quantities from 5 pcs - 20.13 GBPGross price for quantities from 5 pcs - 24.15 GBP
Net price for quantities from 10 pcs - 17.13 GBPGross price for quantities from 10 pcs - 20.55 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs