+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEI2X61-02A

Module: diode; double independent; 200V; If: 71Ax2; SOT227B; screw


Manufacturer: IXYS

Manufacturer part number:
DSEI2X61-02A
TME Symbol:
DSEI2X61-02A

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
200V
Load current
71A x2
Case
SOT227B
Max. forward voltage
0.88V
Max. forward impulse current
0.95kA
Electrical mounting
screw
Max. load current
142A
Mechanical mounting
screw
Kind of package
tube
Gross weight36.05 g
Certificates
See other products in this category: Diode modules IXYS,
*
DSEI2X61-02A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 36.50 USDGross price for quantities from 1 pcs - 43.80 USD
Net price for quantities from 10 pcs - 31.49 USDGross price for quantities from 10 pcs - 37.78 USD
Packaging method by the manufacturer:Tube = 10 pcs