+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEI2X61-04C

Module: diode; double independent; 600V; If: 60Ax2; SOT227B; screw


Manufacturer: IXYS

Manufacturer part number:
DSEI2X61-04C
TME Symbol:
DSEI2X61-04C

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.6kV
Load current
60A x2
Case
SOT227B
Max. forward voltage
1.5V
Max. forward impulse current
0.6kA
Electrical mounting
screw
Max. load current
120A
Mechanical mounting
screw
Kind of package
tube
Gross weight36.8 g
Certificates
See other products in this category: Diode modules IXYS,
*
DSEI2X61-04C
105 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.03 USDGross price for quantities from 1 pcs - 33.64 USD
Net price for quantities from 10 pcs - 25.08 USDGross price for quantities from 10 pcs - 30.09 USD
Net price for quantities from 30 pcs - 24.06 USDGross price for quantities from 30 pcs - 28.87 USD
Packaging method by the manufacturer:Tube = 10 pcs