+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEI2X61-06C

Module: diode; double independent; 600V; If: 60Ax2; SOT227B; screw


Manufacturer: IXYS

Manufacturer part number:
DSEI2X61-06C
TME Symbol:
DSEI2X61-06C

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.6kV
Load current
60A x2
Case
SOT227B
Max. forward voltage
1.8V
Max. forward impulse current
0.6kA
Electrical mounting
screw
Max. load current
120A
Mechanical mounting
screw
Kind of package
tube
Gross weight37.26 g
Certificates
See other products in this category: Diode modules IXYS,
*
DSEI2X61-06C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.55 EURGross price for quantities from 1 pcs - 36.66 EUR
Net price for quantities from 5 pcs - 26.61 EURGross price for quantities from 5 pcs - 31.93 EUR
Net price for quantities from 10 pcs - 24.76 EURGross price for quantities from 10 pcs - 29.72 EUR
Packaging method by the manufacturer:Bag = 10 pcs