+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEI2X61-10B

Module: diode; double independent; 1kV; If: 60Ax2; SOT227B; screw


Manufacturer: IXYS

Manufacturer part number:
DSEI2X61-10B
TME Symbol:
DSEI2X61-10B

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1kV
Load current
60A x2
Case
SOT227B
Max. forward voltage
2.3V
Max. forward impulse current
540A
Electrical mounting
screw
Max. load current
120A
Mechanical mounting
screw
Kind of package
tube
Gross weight37.35 g
Certificates
See other products in this category: Diode modules IXYS,
*
DSEI2X61-10B
105 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.30 USDGross price for quantities from 1 pcs - 42.35 USD
Net price for quantities from 5 pcs - 32.98 USDGross price for quantities from 5 pcs - 39.58 USD
Net price for quantities from 10 pcs - 31.82 USDGross price for quantities from 10 pcs - 38.19 USD
Packaging method by the manufacturer:Tube = 10 pcs