+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEI2X61-12B

Module: diode; double independent; 1.2kV; If: 52Ax2; SOT227B; screw

Manufacturer: IXYS

Manufacturer part number:
DSEI2X61-12B
TME Symbol:
DSEI2X61-12B

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1.2kV
Load current
52A x2
Case
SOT227B
Max. forward voltage
2.5V
Max. forward impulse current
0.5kA
Electrical mounting
screw
Max. load current
104A
Mechanical mounting
screw
Kind of package
tube
Gross weight37.4 g
Certificates
See other products in this category: Diode modules IXYS,
*
DSEI2X61-12B
273 in TME stock
Net price for quantities from 1 pcs - 25.80 EURGross price for quantities from 1 pcs - 30.96 EUR
Net price for quantities from 5 pcs - 24.90 EURGross price for quantities from 5 pcs - 29.88 EUR
Net price for quantities from 10 pcs - 24.00 EURGross price for quantities from 10 pcs - 28.80 EUR
Net price for quantities from 20 pcs - 23.00 EURGross price for quantities from 20 pcs - 27.60 EUR
Net price for quantities from 100 pcs - 22.20 EURGross price for quantities from 100 pcs - 26.63 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs