+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEP2X101-04A

Module: diode; double independent; 400V; If: 100Ax2; SOT227B; screw


Manufacturer: IXYS

Manufacturer part number:
DSEP2X101-04A
TME Symbol:
DSEP2X101-04A

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.4kV
Load current
100A x2
Case
SOT227B
Max. forward voltage
1.73V
Max. forward impulse current
1kA
Electrical mounting
screw
Max. load current
200A
Mechanical mounting
screw
Kind of package
tube
Gross weight37.51 g
Certificates
See other products in this category: Diode modules IXYS,
*
DSEP2X101-04A
62 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 89.75 USDGross price for quantities from 1 pcs - 107.70 USD
Net price for quantities from 10 pcs - 39.11 USDGross price for quantities from 10 pcs - 46.93 USD
Net price for quantities from 100 pcs - 37.50 USDGross price for quantities from 100 pcs - 45.00 USD
Packaging method by the manufacturer:Tube = 10 pcs