+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEP2X61-03A

Module: diode; double independent; 300V; If: 60Ax2; SOT227B; screw


Manufacturer: IXYS

Manufacturer part number:
DSEP2X61-03A
TME Symbol:
DSEP2X61-03A

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
300V
Load current
60A x2
Case
SOT227B
Max. forward voltage
1.11V
Max. forward impulse current
0.6kA
Electrical mounting
screw
Max. load current
120A
Mechanical mounting
screw
Kind of package
tube
Technology
HiPerFRED™
Gross weight37.2 g
Certificates
See other products in this category: Diode modules IXYS,
*
DSEP2X61-03A
69 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.24 EURGross price for quantities from 1 pcs - 38.69 EUR
Net price for quantities from 3 pcs - 30.19 EURGross price for quantities from 3 pcs - 36.23 EUR
Net price for quantities from 5 pcs - 28.71 EURGross price for quantities from 5 pcs - 34.46 EUR
Net price for quantities from 10 pcs - 26.36 EURGross price for quantities from 10 pcs - 31.63 EUR
Net price for quantities from 20 pcs - 25.30 EURGross price for quantities from 20 pcs - 30.35 EUR
Net price for quantities from 100 pcs - 24.06 EURGross price for quantities from 100 pcs - 28.88 EUR
Packaging method by the manufacturer:Tube = 10 pcs