+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSOX2002A

Oscilloscope: digital; Ch: 2; 70MHz; 2Gsps; 100kpts/ch; 5n÷50s/div


Manufacturer: KEYSIGHT

Manufacturer part number:
DSOX2002A
TME Symbol:
DSOX2002A

Specification

Manufacturer
KEYSIGHT
Type of oscilloscope
digital
Number of channels
2
Band
70MHz
Sampling
2Gsps
Memory record length
100kpts/ch
Kind of display used
colour, LCD 8,5"
Trigger modes
automatic, normal, single
Trigger
falling-edge, impulse width, rising-edge, video signal
Time base
5n...50s/div
Max. input voltage
300V
Vertical resolution
8bit
Input coupling
AC, DC
Trigger coupling
AC, DC, highpass, lowpass
Interface
USB
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Manufacturer series
InfiniiVision 2000 X-SERIES DSO
Rise time
≤5ns
Input impedance
1MΩ/11pF
Input sensitivity
1mV/div...5V/div
Body dimensions
381x204x142mm
Display resolution
800x480
Connectors for the country
Europe
Kind of output connector
  • USB A socket
  • USB B socket
Measuring instrument features
  • 2 waveforms recording
  • 10 sets memory
  • automatic measurement of many parameters
  • mathematical functions: addition, subtraction, multiplication and FFT
  • multilanguage menu
  • X-Y, ROLL operation mode
Standard equipment
  • calibration certificate
  • CD with documentation
  • mains cable
Supply voltage
  • 100...240V AC
Gross weight5.4095 kg

WATCH VIDEO

See other products in this category: Digital Oscilloscopes KEYSIGHT
*
DSOX2002A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.