+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | ||
Type of oscilloscope | digital | ||
Number of channels | 2 | ||
Band | 100MHz | ||
Sampling | 2Gsps | ||
Memory record length | 100kpts/ch | ||
Kind of display used | colour, LCD 8,5" | ||
Trigger modes | automatic, normal, single | ||
Trigger | falling-edge, impulse width, rising-edge, video signal | ||
Time base | 5n...50s/div | ||
Max. input voltage | 300V | ||
Vertical resolution | 8bit | ||
Input coupling | AC, DC | ||
Trigger coupling | AC, DC, highpass, lowpass | ||
Interface | USB | ||
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. | ||
Manufacturer series | InfiniiVision 2000 X-SERIES DSO | ||
Rise time | ≤3.5ns | ||
Input impedance | 1MΩ/11pF | ||
Input sensitivity | 1mV/div...5V/div | ||
Body dimensions | 381x204x142mm | ||
Display resolution | 800x480 | ||
Connectors for the country | Europe |