+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSS2X101-02A

Module: diode; double independent; 200V; If: 100Ax2; SOT227B; screw


Manufacturer: IXYS

Manufacturer part number:
DSS2X101-02A
TME Symbol:
DSS2X101-02A

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
200V
Load current
100A x2
Case
SOT227B
Max. forward voltage
0.84V
Max. forward impulse current
1.4kA
Electrical mounting
screw
Max. load current
200A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Kind of package
tube
Gross weight37.31 g
Certificates
See other products in this category: Diode modules IXYS,
*
DSS2X101-02A
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 25.78 USDGross price for quantities from 100 pcs - 30.94 USD
Packaging method by the manufacturer:Tube = 10 pcs