+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSS2X160-0045A

Module: diode; double,common cathode; 45V; If: 160Ax2; SOT227B


Manufacturer: IXYS

Manufacturer part number:
DSS2X160-0045A
TME Symbol:
DSS2X160-0045A

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
45V
Load current
160A x2
Case
SOT227B
Max. forward voltage
0.73V
Max. forward impulse current
1.6kA
Electrical mounting
screw
Max. load current
320A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Kind of package
tube
Gross weight36.14 g
Certificates
See other products in this category: Diode modules IXYS,
*
DSS2X160-0045A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 41.80 EURGross price for quantities from 1 pcs - 50.16 EUR
Net price for quantities from 3 pcs - 37.51 EURGross price for quantities from 3 pcs - 45.00 EUR
Net price for quantities from 10 pcs - 35.00 EURGross price for quantities from 10 pcs - 42.00 EUR