+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSS2X81-0045B

Module: diode; double independent; 45V; If: 80Ax2; SOT227B; screw


Manufacturer: IXYS

Manufacturer part number:
DSS2X81-0045B
TME Symbol:
DSS2X81-0045B

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
45V
Load current
80A x2
Case
SOT227B
Max. forward voltage
0.63V
Max. forward impulse current
0.8kA
Electrical mounting
screw
Max. load current
160A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Kind of package
tube
Gross weight35.77 g
Certificates
See other products in this category: Diode modules IXYS,
*
DSS2X81-0045B
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 18.09 EURGross price for quantities from 100 pcs - 21.71 EUR
Packaging method by the manufacturer:Tube = 10 pcs