+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DT018ATFT

Display: TFT; 1.8"; 128x160; Illumin: LED; Dim: 34x46.7mm


Manufacturer: DISPLAYTECH

Manufacturer part number:
DT018ATFT
TME Symbol:
DT018ATFT

Specification

Manufacturer
DISPLAYTECH
Type of display
TFT
Kind of display
graphical
Screen size
1.8"
Display resolution
128x160
Illumination
LED
Contrast
350:1
No. of colours
262k
Window dimensions (H x W)
28.03x35.04mm
Dimensions
34x46.7mm
Luminosity
250...280cd/m2
Connector pinout layout
1x45
Number of pins
45
Tape pitch
0.5mm
Kind of controller
ILI9163C
Touchpad
none
Interface
  • parallel
  • RGB
Supply voltage
  • 2.5...3.3V DC
Gross weight16.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays DISPLAYTECH,
*
DT018ATFT
1420 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.91 USDGross price for quantities from 1 pcs - 15.49 USD
Net price for quantities from 5 pcs - 11.71 USDGross price for quantities from 5 pcs - 14.04 USD
Net price for quantities from 10 pcs - 11.00 USDGross price for quantities from 10 pcs - 13.20 USD
Net price for quantities from 25 pcs - 10.50 USDGross price for quantities from 25 pcs - 12.60 USD
Net price for quantities from 50 pcs - 10.21 USDGross price for quantities from 50 pcs - 12.25 USD
Net price for quantities from 100 pcs - 9.80 USDGross price for quantities from 100 pcs - 11.76 USD
Net price for quantities from 200 pcs - 9.45 USDGross price for quantities from 200 pcs - 11.34 USD
Net price for quantities from 400 pcs - 9.19 USDGross price for quantities from 400 pcs - 11.02 USD
Net price for quantities from 800 pcs - 8.98 USDGross price for quantities from 800 pcs - 10.77 USD
Packaging method by the manufacturer:Cardboard = 400 pcs