+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DT024DTFT

Display: TFT; 2.4"; 240x320; Illumin: LED; Dim: 42.72x59.46mm


Manufacturer: DISPLAYTECH

Manufacturer part number:
DT024DTFT
TME Symbol:
DT024DTFT

Specification

Manufacturer
DISPLAYTECH
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
2.4"
Display resolution
240x320
Illumination
LED
Contrast
500:1
Window dimensions (H x W)
36.72x48.96mm
Dimensions
42.72x59.46mm
Interface
RGB
Luminosity
170...220cd/m2
Connector pinout layout
1x45
Number of pins
45
Tape pitch
0.5mm
Kind of controller
ILI9341V
Touchpad
none
Supply voltage
  • 2.6...3.3V DC
Gross weight9.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays DISPLAYTECH,
*
DT024DTFT
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 22.33 EURGross price for quantities from 1 pcs - 26.80 EUR
Net price for quantities from 16 pcs - 20.86 EURGross price for quantities from 16 pcs - 25.03 EUR
Net price for quantities from 32 pcs - 20.13 EURGross price for quantities from 32 pcs - 24.16 EUR
Net price for quantities from 80 pcs - 19.29 EURGross price for quantities from 80 pcs - 23.15 EUR
Net price for quantities from 160 pcs - 18.61 EURGross price for quantities from 160 pcs - 22.33 EUR
Net price for quantities from 240 pcs - 18.18 EURGross price for quantities from 240 pcs - 21.82 EUR
Net price for quantities from 384 pcs - 17.70 EURGross price for quantities from 384 pcs - 21.24 EUR
Packaging method by the manufacturer:Tray = 16 pcs