+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DT028BTFT-TS

Display: TFT; 2.8"; 240x320; Illumin: LED; Dim: 50x69.2x3.9mm


Manufacturer: DISPLAYTECH

Manufacturer part number:
DT028BTFT-TS
TME Symbol:
DT028BTFT-TS

Specification

Manufacturer
DISPLAYTECH
Type of display
TFT
Kind of display
graphical
Screen size
2.8"
Display resolution
240x320
Illumination
LED
Contrast
500:1
Window dimensions (H x W)
43.2x57.6mm
Dimensions
50x69.2x3.9mm
Interface
RGB
Luminosity
170...220cd/m2
Connector pinout layout
1x45
Number of pins
45
Tape pitch
0.5mm
Kind of controller
ILI9341
Touchpad
resistance
Supply voltage
  • 2.6...3.3V DC
Gross weight19.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays DISPLAYTECH,
*
DT028BTFT-TS
0 in TME stock
Net price for quantities from 1 pcs - 27.08 EURGross price for quantities from 1 pcs - 32.50 EUR
Net price for quantities from 5 pcs - 24.76 EURGross price for quantities from 5 pcs - 29.71 EUR
Net price for quantities from 10 pcs - 23.64 EURGross price for quantities from 10 pcs - 28.36 EUR
Net price for quantities from 16 pcs - 22.86 EURGross price for quantities from 16 pcs - 27.43 EUR
Net price for quantities from 32 pcs - 21.82 EURGross price for quantities from 32 pcs - 26.19 EUR
Net price for quantities from 80 pcs - 20.27 EURGross price for quantities from 80 pcs - 24.33 EUR
Net price for quantities from 160 pcs - 19.24 EURGross price for quantities from 160 pcs - 23.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 16 pcs