+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTM250PW480D

Power supply: switching; 48VDC; 5.21A; 250W; 90÷264VAC; -20÷60°C

Manufacturer: TDK-LAMBDA

Manufacturer part number:
DTM250PW480D
TME Symbol:
DTM250PW480D

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Output voltage
48V DC
Maximum output current
5.21A
Kind of output connector
MOLEX 39-01-2060 6pin 4,2 pitch
Power
0.25kW
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
0.8m
Body dimensions
90x200x45mm
Operating temperature
-20...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Connector variant
straight
Kind of input connector
IEC C14
Application
medical applications
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight1.3 kg
Certificates
See other products in this category: Desktop Power Supplies TDK-LAMBDA,
*
DTM250PW480D
0 in TME stock
Net price for quantities from 1 pcs - 190.82 EURGross price for quantities from 1 pcs - 228.98 EUR
Net price for quantities from 10 pcs - 176.45 EURGross price for quantities from 10 pcs - 211.74 EUR
Net price for quantities from 25 pcs - 169.04 EURGross price for quantities from 25 pcs - 202.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.