+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTM300PW240D2

Power supply: switching; 24VDC; 12.5A; 300W; 90÷264VAC; -30÷60°C

Manufacturer: TDK-LAMBDA

Manufacturer part number:
DTM300PW240D2
TME Symbol:
DTM300PW240D2

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Output voltage
24V DC
Maximum output current
12.5A
Kind of output connector
MOLEX 39-01-2100 10pin 4,2 pitch
Power
300W
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
0.8m
Body dimensions
112x222x45mm
Operating temperature
-30...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Connector variant
straight
Kind of input connector
IEC C14
Application
medical applications
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight1.57 kg
Certificates
See other products in this category: Desktop Power Supplies TDK-LAMBDA,
*
DTM300PW240D2
0 in TME stock
Net price for quantities from 1 pcs - 301.13 USDGross price for quantities from 1 pcs - 361.35 USD
Net price for quantities from 5 pcs - 261.52 USDGross price for quantities from 5 pcs - 313.82 USD
Net price for quantities from 25 pcs - 242.84 USDGross price for quantities from 25 pcs - 291.40 USD
No. of pieces (Multiplicity: 1)