+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DTM65PW050C8

Power supply: switching; 5VDC; 8A; Out: KYCON KPPX-4P; 40W; 0÷60°C


Manufacturer: TDK-LAMBDA

Manufacturer part number:
DTM65PW050C8
TME Symbol:
DTM65PW050C8

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Output voltage
5V DC
Maximum output current
8A
Kind of output connector
KYCON KPPX-4P
Power
40W
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
1m
Body dimensions
60x106x31mm
Operating temperature
0...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level V
Connector variant
straight
Kind of input connector
IEC C8
Application
medical applications
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight354.7 g
Certificates
See other products in this category: Desktop Power Supplies TDK-LAMBDA,
*
DTM65PW050C8
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 72.99 EURGross price for quantities from 1 pcs - 87.59 EUR
Net price for quantities from 5 pcs - 68.91 EURGross price for quantities from 5 pcs - 82.69 EUR