+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTPU033A1

Inductor: wire; THT; L: 33uH; 1A; R: 52mΩ; Inductor: toroidal; Ø: 14mm

Manufacturer: FERROCORE

Manufacturer part number:
DTPU033A1
TME Symbol:
DTPU033A1

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
33µH
Operating current
1A
Resistance
52mΩ
Kind of inductor
toroidal
Diameter
14mm
Width
8mm
Inductance @ IAC=0A
37µH
Gross weight6.52 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DTPU033A1
0 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 5 pcs - 2.36 USDGross price for quantities from 5 pcs - 2.83 USD
Net price for quantities from 25 pcs - 1.94 USDGross price for quantities from 25 pcs - 2.33 USD
Net price for quantities from 100 pcs - 1.68 USDGross price for quantities from 100 pcs - 2.01 USD
No. of pieces (Multiplicity: 1)