+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTPU033A3

Inductor: wire; THT; L: 33uH; 3A; R: 38mΩ; Inductor: toroidal; Ø: 19mm


Manufacturer: FERROCORE

Manufacturer part number:
DTPU033A3
TME Symbol:
DTPU033A3

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
33µH
Operating current
3A
Resistance
38mΩ
Kind of inductor
toroidal
Diameter
19mm
Width
8mm
Inductance @ IAC=0A
49µH
Gross weight9.18 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DTPU033A3
68 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 5 pcs - 2.55 USDGross price for quantities from 5 pcs - 3.06 USD
Net price for quantities from 25 pcs - 2.39 USDGross price for quantities from 25 pcs - 2.86 USD
Net price for quantities from 100 pcs - 2.04 USDGross price for quantities from 100 pcs - 2.45 USD
Packaging method by the manufacturer:Bag = 1 pcsBag = 50 pcs